PIC18F87J72-I/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F87J72-I/PT

PIC18F Series 128 Kb Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F87J72-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

PIC18F87J72 is an Energy Meter/Monitor microcontroller with dual-channel 16-/24-bit Analog Front End, 12-bit 12-channel SAR ADC, 132-pixel LCD, 128KB Flash, 4KB RAM, HW RTCC and CTMU module in 80-pin TQFP package.
These devices are ideal for Multi-function Single-Phase Smart Meters and Energy Monitors.

Features:

  • Dual-channel 16-/24-bit Analog Front End (AFE) with Delta-Sigma A/D Converters and high-gain PGAs for 90 dB SINAD and -101 dBc THD (to 35th harmonic) performance;
  • 12-bit, 12-channel, 100ksps SAR A/D Converter;
  • LCD driver for up to 132 pixels with voltage boost regulator;
  • Hardware Real-Time Clock & Calendar;
  • Charge Time Measurement Unit (CTMU)for temperature sensing and capacitive touch;
  • Two Analog Comparators;
  • Two UARTs;
  • One Master Synchronous Serial Port (MSSP) support SPI™ and I2C™;
  • Four Timers;
  • Two Capture/Compare/PWM (CCP);
  • Up to 12 MIPS performance;
  • Internal oscillator support 31kHz to 8MHz and 4xPLL;
  • 8x8 Single Cycle Hardware Multiply;
  • NanoWatt low power with Run, Idle and Sleep modes;
  • Brown-Out-Reset (BOR);
  • Low Voltage Detect (LVD);
  • Operating Voltage Range: 2.0 to 3.6V for Digital and 12-bit ADC; 4.5 to 5.5V for 16-/24-bit Analog Front End (AFE).
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$817.53
USD
Quantity
Unit Price
119+
$6.87
Product Variant Information section