text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF13K22-I/ML

PIC18 Series 8 kB Flash 256 B RAM SMT 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF13K22-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 64MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications
The PIC18LF13K22-I/ML is a part of PIC18LF series 8-bit Microcontroller. It has 8 Kbytes of Flash Program Memory in a 20 Pin QFN package. It has an industrial temperature range from -40°C to +85°C.  

Features:

  • High-Performance RISC CPU:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • 256 bytes Data EEPROM
    • Up to 16 Kbytes Linear Program Memory Addressing
    • Up to 512 bytes Linear Data Memory Addressing
    • Up to 16 MIPS Operation
  • Flexible Oscillator Structure:
    • Precision 16 MHz Internal Oscillator Block:
      • Factory calibrated to ± 1%
      • Software selectable frequencies range of 31 kHz to 16 MHz
      • 64 MHz performance available using PLL – no external components required
    • Four Crystal modes up to 64 MHz
    • Two External Clock modes up to 64 MHz
  • Special Microcontroller Features:
    • Full 5.5 V Operation – PIC18F1XK22
    • 1.8 V-3.6 V Operation – PIC18LF1XK22
    • Self-reprogrammable under Software Control
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Programmable Brown-out Reset (BOR)
  • Extreme Low-Power Management with nanoWatt XLP:
    • Sleep mode: 34 nA
    • Watchdog Timer: 460 nA
    • Timer1 Oscillator: 650 nA @ 32 kHz
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module
      • 10-bit resolution, 12 channels
      • Auto acquisition capability
      • Conversion available during Sleep
    • Analog Comparator module:
      • Two rail-to-rail analog comparators
      • Independent input multiplexing
      • Inputs and outputs externally accessible
  • Peripheral Features:
    • 17 I/O Pins and 1 Input-only Pin:
      • High current sink/source 25 mA/25 mA
      • Programmable weak pull-ups
      • Programmable interrupt-on- change
      • Three external interrupt pins
    • Four Timer modules:
      • 3 16-bit timers/counters with prescaler
      • 1 8-bit timer/counter with 8-bit period register, prescaler and postscaler
      • Dedicated, low-power Timer1 oscillator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
364
Multiple Of:
91
Total
$698.88
USD
Quantity
Unit Price
91
$1.95
182
$1.94
273
$1.92
455+
$1.89
Product Variant Information section