PIC18LF2320-I/SO in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2320-I/SO

PIC18 Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller -SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Microchip PIC18LF2320-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18LF2320-I/SO is a part of PIC18LF series 8-bit Microcontroller. It has 8 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

    • Low-Power Features:
      • Power Managed modes:
        • Run: CPU on, peripherals on
        • Idle: CPU off, peripherals on
        • Sleep: CPU off, peripherals off
      • Power Consumption modes:
        • PRI_RUN: 150 μA, 1 MHz, 2 V
        • PRI_IDLE: 37 μA, 1 MHz, 2 V
        • SEC_RUN: 14 μA, 32 kHz, 2 V
    • Oscillators:
        • Four Crystal modes:
        • LP, XT, HS: up to 25 MHz
        • HSPLL: 4-10 MHz (16-40 MHz internal)
        • Two External RC modes, up to 4 MHz
        • Two External Clock modes, up to 40 MHz
        • High current sink/source 25 mA/25 mA
        • Three external interrupts
        • Up to 2 Capture/Compare/PWM (CCP) modules:- Capture is 16-bit, max. resolution is 6.25 ns (TCY/16)
        • Compare is 16-bit, max. resolution is 100 ns (TCY)
        • PWM output: PWM resolution is 1 to 10-bit
    • Special Microcontroller Features:
      • 100,000 erase/write cycle Enhanced Flash program memory typical
      • 1,000,000 erase/write cycle Data EEPROM memory typical
      • Flash/Data EEPROM Retention: > 40 years
      • Self-programmable under software control
      • Priority levels for interrupts
      • 8 x 8 Single-Cycle Hardware Multiplier
Read More...
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.01
USD
Quantity
Unit Price
1
$7.01
4
$6.92
15
$6.84
40
$6.78
100+
$6.68
Product Variant Information section