PIC18LF452-I/PT in Tray by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC18LF452-I/PT

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2307
Product Specification Section
Microchip PIC18LF452-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18LF452-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 32 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • High-Performance RISC CPU:
    • C compiler optimized architecture/instruction set
      • Source code compatible with the PIC16 and PIC17 instruction sets
    • Linear program memory addressing to 32 Kbytes
    • Linear data memory addressing to 1.5 Kbytes
  • Peripheral Features:
    • High current sink/source 25 mA/25 mA
    • Three external interrupt pins
    • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
    • Timer1 module: 16-bit timer/counter
    • Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
    • Timer3 module: 16-bit timer/counter
    • Secondary oscillator clock option - Timer1/Timer3
  • Analog Features:
    • Compatible 10-bit Analog-to-Digital Converter module (A/D) with:
      • Fast sampling rate
      • Conversion available during SLEEP
      • Linearity =< 1 LSb
    • Programmable Low Voltage Detection (PLVD)
      • Supports interrupt on-Low Voltage Detection
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced FLASH program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory
    • FLASH/Data EEPROM Retention: > 40 years
    • Self-reprogrammable under software control
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
  • CMOS Technology:
    • Low power, high speed FLASH/EEPROM technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Industrial and Extended temperature ranges

View the complete product family of PIC18LF Series Microcontrollers

Voir plus...
Pricing Section
Stock global :
610
États-Unis:
610
Sur commande :Order inventroy details
1 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
9,47 $
USD
Quantité
Prix unitaire
1
$9.47
4
$9.34
15
$9.21
25
$9.17
50+
$9.02
Product Variant Information section