PIC18LF45K22-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF45K22-I/P

PIC18 Series 32 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF45K22-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 16MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
The PIC18LF45K22-I/P is a part of PIC18LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40ºC to +125ºC. It comes in PDIP-40.

Features:

  • High-Performance RISC CPU:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • Up to 1024 Bytes Data EEPROM
    • Up to 64 Kbytes Linear Program Memory Addressing
    • Up to 3896 Bytes Linear Data Memory Addressing
    • Up to 16 MIPS Operation
    • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Flexible Oscillator Structure:
    • Precision 16 MHz Internal Oscillator Block:
      • Factory calibrated to ± 1%
      • Selectable frequencies, 31 kHz to 16 MHz
      • 64 MHz performance available using PLL – no external components required
    • Four Crystal modes up to 64 MHz
    • Two External Clock modes up to 64 MHz
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module:
      • 10-bit resolution, up to 30 external channels
      • Auto-acquisition capability
      • Conversion available during Sleep
      • Fixed Voltage Reference (FVR) channel
      • Independent input multiplexing
    • Analog Comparator module:
      • Two rail-to-rail analog comparators
      • Independent input multiplexing
  • Special Microcontroller Features:
    • Full 5.5 V Operation – PIC18FXXK22 devices
    • 1.8 V to 3.6 V Operation – PIC18LFXXK22 devices
    • Self-Programmable under Software Control
    • High/Low-Voltage Detection (HLVD) module:
      • Programmable 16-Level
      • Interrupt on High/Low-Voltage Detection
    • Programmable Brown-out Reset (BOR):
      • With software enable option
      • Configurable shutdown in Sleep
  • Peripheral Highlights:
    • Up to 35 I/O Pins plus 1 Input-Only Pin:
      • High-Current Sink/Source 25 mA/25 mA
      • Three programmable external interrupts
      • Four programmable interrupt-on-change
      • Nine programmable weak pull-ups
      • Programmable slew rate
    • SR Latch:
      • Multiple Set/Reset input options
    • Two Capture/Compare/PWM (CCP) modules
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
10
Total
$871.00
USD
Quantity
Unit Price
10
$3.55
30
$3.49
50
$3.46
100
$3.42
200+
$3.35
Product Variant Information section