PIC18LF6525-I/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF6525-I/PT

PIC18 Series 48 kB Flash 3.8 kB RAM 40 MHz 8-Bit Microcontroller -TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF6525-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3.8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC18LF6525-I/PT is a 3.8 kB RAM and 48 kB flash 8-bit microcontroller with low power and high-performance.
 
This device is introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • 10-bit ADC
  • External memory interface
  • Enhanced CCP
  • Software phase-locked loop (PLL)
  • Programmable low-voltage detect module
  • 8x8 Multiplier
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,740.80
USD
Quantity
Unit Price
160+
$10.88
Product Variant Information section