text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF6585-I/PT

PIC18 Series 48 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF6585-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18LF6585-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 48 Kbytes of Flash Program Memory in a 53 i/o Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

 

The 8-bit PIC microcontrollers fall into three categories providing a variety of options for any application requirement. The specific families include: Baseline – PIC10F and some PIC12F and PIC16F; Mid-Range PIC12F and PIC16F; and High Performance – PIC18F.
 
Features: