PIC18LF6620-I/PT in Tray by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC18LF6620-I/PT

PIC18 Series 64 kB Flash 3.75 kB RAM 25 MHz 8-Bit Microcontroller - TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18LF6620-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.75kB
Speed: 25MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18LF6620-I/PT is a part of PIC18LF series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory.

Features:

  • High-Performance RISC CPU
  • C compiler optimized architecture/instruction set
  • Source code compatible with the PIC18
  • Linear program memory addressing to 128 Kbytes
  • Linear data memory addressing to 3840 bytes
  • 1 Kbyte of data EEPROM
  • Up to 10 MIPs operation
  • Analog Features:
    • 10-bit, up to 16-channel Analog-to-Digital
    • Conversion available during Sleep
    • Programmable 16-level Low-Voltage Detection
    • Supports interrupt on Low-Voltage Detection
    • Programmable Brown-out Reset (PBOR)
    • Dual analog comparators
  • Programmable input/output configuration
  • CMOS Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Industrial and Extended temperature ranges

View the complete product family of PIC18LF Series Microcontrollers

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
160
Multiples de :
160
Total 
2 395,20 $
USD
Quantité
Prix unitaire
160+
$14.97
Product Variant Information section