PIC18LF6622T-I/PT in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF6622T-I/PT

PIC18 Series 64 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF6622T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
PIC18LF6622T-I/PT is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 64-Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • 2 x EUSART (LIN). 
  • 2 x MSSP (Master I²C /SPI).
  • External Memory Interface:
    • Address capability of up to 2 Mbytes.
    • 8-bit or 16-bit interface.
    • 8, 12, 16 and 20-bit Address modes.
  • Power-Managed Modes:
    • Idle mode currents down to 15 μA typical.
    • Sleep current down to 0.2 μA typical.
    • Timer1 Oscillator: 1.8 μA, 32 kHz, 2 V.
    • Watchdog Timer: 2.1 μA.
  • Special Microcontroller Features:
    • C compiler optimized architecture.
    • In-Circuit Debug (ICD) via two pins.
    • Wide operating voltage range: 2.0 V to 5.5 V.
    • Fail-Safe Clock Monitor.
    • Two-Speed Oscillator Start-up.
    • nanoWatt Technology.

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$12,156.00
USD
Quantity
Unit Price
1,200+
$10.13
Product Variant Information section