ST72F321AR9T6 in Std. Mfr. Pkg by STMicroelectronics | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST72F321AR9T6

ST72F Series 60 KB Flash 2 KB RAM 8 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST72F321AR9T6 - Technical Attributes
Attributes Table
Family Name: ST72F
Core Processor: ST7
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 8MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 2
Supply Voltage: 3.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
960
Multiple Of:
960
Total
$6,144.00
USD
Quantity
Unit Price
960+
$6.40
Product Variant Information section