ST72F324BJ6T6TR in Std. Mfr. Pkg by STMicroelectronics | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST72F324BJ6T6TR

ST72F Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST72F324BJ6T6TR - Technical Attributes
Attributes Table
Family Name: ST72F
Core Processor: ST7
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 8MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 3.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$2,980.00
USD
Quantity
Unit Price
1,000+
$2.98
Product Variant Information section