text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L151C4T6

STM8L Series 16 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8L151C4T6 - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: ROM
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The STM8L151C4T6 medium-density 8-bit microcontroller is a member of the STM8L ultra-low-power  family. It incorporates STM8 core operating at a 16 MHz frequency, 16 Kbytes of FLASH memory, 2 Kbytes of RAM, one 12-bit ADC, three 16-bit timers, one I2C, one SPI and one USART.

Features:

  • Advanced STM8 core
  • 16 Kbytes of Flash memory and 2 Kbytes of RAM
  • 1 Kbyte of data EEPROM
  • 12-bit ADC
  • Two ultra-low-power comparators
  • POR, PDR, and programmable voltage detector (PVD)
  • Two watchdog timers
  • I2C, SPI and USART interfaces
  • 96-bit unique ID
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,815.00
USD
Quantity
Unit Price
1
$1.29
25
$1.27
75
$1.25
150
$1.24
400+
$1.21
Product Variant Information section