
Manufacturer Part #
STM8S103K3T3CTR
STM8 Series 8-bit 8 KB Flash 1 KB RAM 16 MHz Microcontroller - LQFP-32
Product Specification Section
STMicroelectronics STM8S103K3T3CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S103K3T3CTR - Technical Attributes
Attributes Table
Family Name: | STM8S |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 16MHz |
No of I/O Lines: | 28 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/On-Chip-ADC/SPI/UART/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 3.3V to 5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-32 |
Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2400 per Std. Mfr. Pkg
Package Style:
LQFP-32
Mounting Method:
Stud Mount