Manufacturer Part #
STM8S207RBT6TR
STM8 Series 8-bit 128 KB Flash 6 KB RAM 24 MHz Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
STMicroelectronics STM8S207RBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8S207RBT6TR - Technical Attributes
Attributes Table
| Family Name: | STM8S |
| Core Processor: | STM8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 6kB |
| Speed: | 24MHz |
| No of I/O Lines: | 52 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
| Peripherals: | CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 2.95V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount