Z8F0423SB005SG in Tray by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0423SB005SG

Z8 Encore! XP® F0823 Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0423SB005SG - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 5MHz
No of I/O Lines: 6
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3936
Multiple Of:
96
Total
$6,888.00
USD
Quantity
Unit Price
96
$1.81
192
$1.79
288
$1.78
384
$1.77
480+
$1.75
Product Variant Information section