text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F042APJ020SG2156

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - DIP-28

Product Specification Section
Zilog Z8F042APJ020SG2156 - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3180
Multiple Of:
15
Total
$6,837.00
USD
Quantity
Unit Price
15
$2.27
45
$2.23
75
$2.21
150
$2.19
300+
$2.15
Product Variant Information section