text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F042ASB020SG

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-8

Product Specification Section
Zilog Z8F042ASB020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
3840
Multiple Of:
96
Total
$7,027.20
USD
Quantity
Unit Price
3,840+
$1.83
Product Variant Information section