Manufacturer Part #
Z8F0812SJ020SG
Z8 Encore! XP® F0822 Series 1 kB RAM 8 kB Flash Microcontroller - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Zilog Z8F0812SJ020SG - Technical Attributes
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 19 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
With our Encore! Products, you get the right solution for your embedded control needs. From our 8-bit Encore! And Encore! XP products, to our 16-bit ZNEO products, to our newest ARM-based Encore! Z32AN products, Zilog provides the solutions that help you get your innovative ides to market faster.
Discover the microcontroller solutions and development environment that help you get your innovative ideas to market faster. Easy integration means you go from prototype to production in record time. Get the processing power your embedded designs need at the right price in 8-bit, 16-bit and 32-bit MCUs.
Accelerate Time to Market and cut BOM costs for a wide range of applications, including secure access control, metering, intelligent home control, remote monitoring, industrial control, digital power management, home appliances, and health/fitness products.
The Z8F0812SJ020SG is part if the Z8 Encore!® 8K Series 8K Flash Microcontroller family. It has 1K SRAM in 28-Pin SOIC package. It can sustain standard temperature ranges and is lead free.Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount