
Manufacturer Part #
Z8F082ASB020SG
Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - SOIC-8
Product Specification Section
Zilog Z8F082ASB020SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F082ASB020SG - Technical Attributes
Attributes Table
Family Name: | Z8 |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 20MHz |
No of I/O Lines: | 6 |
InterfaceType / Connectivity: | UART |
Peripherals: | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 4-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
96
$2.04
192
$2.02
288
$2.01
384+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
SOIC-8
Mounting Method:
Surface Mount