Manufacturer Part #
Z8F1621PM020SG
Z8 Encore! XP® F64XX Series 2 kB RAM 16 kB Flash Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F1621PM020SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F1621PM020SG - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 20MHz |
| No of I/O Lines: | 29 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/On-Chip-ADC/SPI/UART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole