Z8F1680AN020SG in Tray by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F1680AN020SG

Z8 Encore! XP® F1680 Series 2 kB RAM 16 kB Flash Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F1680AN020SG - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Features & Applications

The Z8F1680AN020SG is a Z8 Encore 8-Bit Microcontroller with 2 kB RAM and 16 kB FLash, available in surface mount LQFP-44 package.

This Microcontroller is optimized for low-power applications and supports 1.8 V to 3.6 V wide low-voltage operation with extremely low ACTIVE, HALT and STOP mode currents.

Features:

  • Package - LQFP
  • I/O - Up to 37
  • Interrupts - Up to 31
  • WDT - Yes
  • Timers - (3) 16-bit
  • Pin Count - 44
  • 20 MHZ eZ8 CPU Core
  • Operating Voltage - 1.8V–3.6 V
  • Other Features - 16-bit Timers/PWMs/Temp Sensor/Op Amp, PRAM, LPO, IPO
  • Analog Features - 2 Comparators, POR
  • Memory Size (KB) - 16 KB
  • COMM Interfaces - (2) LIN UARTs
  • Low Noise - Yes
  • Program Memory - Flash
  • 16-bit Timers - 3
  • 10-bit A/D - Up to 8
  • SRAM - 2K + 1K

Applications:

  • General Motor control
  • Safety and Security systems
  • Itility Metering
  • Digital power supervisory
  • Handheld electronic devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7360
Multiple Of:
160
Total
$21,049.60
USD
Quantity
Unit Price
160+
$2.86
Product Variant Information section