Manufacturer Part #
Z8FMC16100QKSG
Z8FMC16100 Series 512 B RAM 16 kB Motor Control Flash Microcontroller - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tray Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8FMC16100QKSG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8FMC16100QKSG - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 512B |
| Speed: | 20MHz |
| No of I/O Lines: | 17 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART |
| Peripherals: | Analog Comparators/IrDA/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Features & Applications
Z8FMC16100QKSG is a 512 B RAM 16 kB Motor Control Flash Microcontroller with QFN-32 Package.
Z8FMC16100QKSG is a 16-bit Flash Motor Controller with 16 KB Program Memory in a QFN package with 32 pins, operating over a 0 ºC to +70 ºC temperature range and built using lead-free solder.
Key Features:
- 20 MHz eZ8 CPU core
- Up to 16 KB Flash program memory
- 512 B register RAM
- Fast 8-channel 10-bit Analog-to-Digital Converter (ADC)
- 12-bit Pulse-Width Modulator (PWM) module with three complementary pairs or six independent PWM
- utputs with deadband generation and fault trip input
- 16-bit timer with Capture, Compare, and PWM capability
- Analog comparator
- Operational amplifier
- Inter-Integrated Circuit (I2C) controller supports master, slave, and multimaster modes
- Universal Asynchronous Receiver/Transmitter (UART) with interface support for Local Interconnect
- etwork (LIN) and IrDA
- Serial Peripheral Interface (SPI) controller
- Internal Precision Oscillator (IPO)
- On-chip oscillator supports external crystals, ceramic resonators, and clock drivers
- 17 General-Purpose Input/Output (GPIO) pins
- Voltage Brownout/Power-On Reset (VBO/POR)
- Watchdog Timer (WDT) with internal RC oscillator
- On-Chip Debugger (OCD)
- In-circuit serial programming
- Operating at 2.7 V to 3.6 V
- 32-pin packages
- Lead-free packaging
- Standard and extended temperature ranges: 0 °C to 70 °C (S) and –40 °C to 105 °C (E)
- Up to 20 interrupts with configurable priority
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
32
$4.01
64
$3.96
96
$3.94
128
$3.92
160+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount