text.skipToContent text.skipToNavigation

Manufacturer Part #

IFX007TAUMA1

IFX007T Series 40 V 55 A SMT Half Bridge Integrated Driver - PG-TO263-7-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IFX007TAUMA1 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Infineon’s NovalithIC™ IFX007T is a half-bridge with integrated driver IC for use in industrial, consumer and other types of brushed and brushless motor drives. It provides a cost- and space-optimized solution for high-current PWM motor drives while offering comprehensive protection against system faults.

APPLICATIONS
• Automation equipment
• Home appliances
• Robotics
• Medical equipment
• Power tools
• Drones
• 3D printers
• Fans
• Pumps

FEATURES
• 50A maximum continuous drain current
• 24V normal operating voltage
• 40V maximum operating voltage
• 12.8mΩ maximum on-resistance at 25°C
• Supports PWM frequency up to 20kHz
• Operating-temperature range: -40°C to 150°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,650.00
USD
Quantity
Unit Price
1,000
$1.65
2,000+
$1.62
Product Variant Information section