text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8MN6DVTJZAA

i.MX 8M: 1.5 GHz ARM® Cortex®-A53 Nano Applications Processor - FCBGA-14x14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMX8MN6DVTJZAA - Technical Attributes
Attributes Table
Family Name: i.MX8MN
Core Processor: ARM® Cortex A53
Program Memory Type: Flash
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: LCD/MIPI-CSI/MIPI-DSI
Clock Frequency-Max: 1.5GHz
Supply Voltage: -0.3V to +3.8V
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -40°C to +150°C
Package Style:  FCBGA-486
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$2,217.68
USD
Quantity
Unit Price
152+
$14.59
Product Variant Information section