Manufacturer Part #
SLS32AIA020U2USON10XTMA2
5.5 V 100 kHz OPTIGA Trust Charge Security Controller - PG-USON-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PG-USON-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SLS32AIA020U2USON10XTMA2 - Product Specification
Infineon SLS32AIA020U2USON10XTMA2 - Technical Attributes
Attributes Table
| Family Name: | OPTIGA |
| Clock Frequency-Max: | 100kHz |
| Supply Voltage: | 1.62V to 5.5V |
| Operating Temp Range: | -25°C to +85°C |
| Package Style: | PG-USON-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PG-USON-10
Mounting Method:
Surface Mount