text.skipToContent text.skipToNavigation

Manufacturer Part #

999CHF

Network Controller Processor ICs TRANSVR IC WAV614A1MC MRQFN244 SLN24 CO

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 999CHF - Technical Attributes
Attributes Table
Core Processor: NPU
No of Core: 4-Core
InterfaceType / Connectivity: PCIe
Clock Frequency-Max: 2.4GHz
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$12,078.00
USD
Quantity
Unit Price
1
$14.09
5
$13.90
25
$13.72
50
$13.65
150+
$13.42
Product Variant Information section