Manufacturer Part #
MIMX9302DVVXDAB
Versatile SoC Dual Cortex-A55 900 MHz Automotive Processor FCBGA-306
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:176 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMX9302DVVXDAB - Product Specification
NXP MIMX9302DVVXDAB - Technical Attributes
Attributes Table
| Core Processor: | ARM Cortex A55 / ARM Cortex M33 |
| No of Core: | 2-Core |
| RAM Size: | 640kB |
| Cache Memory Size: | 480kB |
| Data Bus Width: | 64b |
| InterfaceType / Connectivity: | I2C/MIPI-CSI/MIPI-DSI/SPI/UART/USB |
| Clock Frequency-Max: | 900MHz |
| I/O Voltage-Max: | 3.465V |
| Operating Temp Range: | 0°C to 95°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
176+
$10.44
Product Variant Information section
Available Packaging
Package Qty:
176 per Tray
Mounting Method:
Surface Mount