Manufacturer Part #
IN-PI55TATPRPGPB
Red, Green, Blue (RGB) 624nm Red, 520nm Green, 470nm Blue LED Indication
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-PI55TATPRPGPB - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.152
4,000
$0.151
5,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount