APA3010P3C in Reel by Kingbright | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APA3010P3C

Right Angle Water Clear Len 3.0 X 1.0 mm SMD Infrared Phototransistor

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APA3010P3C - Technical Attributes
Attributes Table
Angle of Half Intensity: 120° to 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.20
USD
Quantity
Unit Price
2,000
$0.0691
4,000
$0.0679
6,000
$0.0672
8,000
$0.0666
10,000+
$0.065
Product Variant Information section