text.skipToContent text.skipToNavigation

Manufacturer Part #

HIR-C19D/L298-P01/TR

855 nm Viewing Angle 100° 85 mW/sr Surface Mount Infrared LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HIR-C19D/L298-P01/TR - Technical Attributes
Attributes Table
Wavelength: 855nm
Angle of Half Intensity: ±50°
Intensity: 165mW/sr
Forward (Drive) Current: 700mA
Forward Voltage: 1.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
800
Total
$6,048.00
USD
Quantity
Unit Price
800+
$2.52
Product Variant Information section