Manufacturer Part #
LTE-C216R-14
LTE Series 60 mA 13 mW/sr 1.6 V 850 nm Surface Mount IR Emitter and Detector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTE-C216R-14 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Angle of Half Intensity: | 75° |
| Intensity: | 13mW/sr |
| Forward (Drive) Current: | 60mA |
| Forward Voltage: | 1.6V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount