text.skipToContent text.skipToNavigation

Manufacturer Part #

OP233W

OP233W Series 890 nm 50° 100 mA GaAIAS Hermetic Infrared Emitting Diode - TO-46

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP233W - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 50°
Intensity: 5mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 2V
Package Style:  TO-46
Mounting Method: Through Hole
Features & Applications

The OP233W is a 890 nm Hermetic gallium aluminum arsenide(GaAlAs) infrared emitting diode. That is mounted in a hermetic metal. The gallium aluminum arsenide feature provides twice the radiated output of gallium arsenide at the same forward current.

This device is lensed to provide a wide beam angle (50°) between half power points. The 890 nm wavelength closely matches the spectral response of silicon phototransistors,
while the wide beam angle provides relatively even illumination over a large area.

Features:

  • Focused and non-focused optical light pattern
  • Ennhanced temperature range
  • TO-46 hermetically sealed package
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance pattern

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,970.00
USD
Quantity
Unit Price
1,000+
$2.97
Product Variant Information section