Manufacturer Part #
OP295A
OP295A Series 890 nm 20° 100 mA Through Hole Plastic Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP295A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP295A - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Angle of Half Intensity: | 20° |
| Intensity: | 77mW/cm2 |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 4V |
| Mounting Method: | Through Hole |
Features & Applications
The OP295A is a gallium aluminum arsenide infrared Light Emitting Diode (LED). That is molded in an IR-transmissive package with a wavelength centered at 890 nm, which closely matches the spectral response of silicon phototransistor.
This forward current is specified under pulse conditions up to 5 amp. The Cathode Lead length is 0.06” (1.52 mm) shorter than the Anode Lead. The silver-copper lead frame offers excellent thermal characteristics.
Features:
- Choice of narrow or wide irradiance pattern
- Choice of power ranges
- Choice of T-1¾, TO-18 or T-46 package
- Higher power output than GaAs at equivalent LEDs
Applications:
- Non-contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
- Battery-operated applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole