Manufacturer Part #
PLT133/T10W
FIBER OPTIC IR TRANSMITTER WITH DRIVER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight PLT133/T10W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PLT133/T10W - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The PLT133/T10W is a photolink- fiber optic transmitter.
The opto-electrical component is assembled with a 660 nm AlGaInP LED and a driver IC. It transforms the electrical signal to optical signal and be transmitted by 1 mm diameter plastic optical fiber.
Features:
- High speed signal transmission(16Mbps NRZ Signal)
- TTL interface compatible
- +3~+5V single power source
- Pb Free
- The product itself will remain within RoHS compliant version
Applications:
- Digital audio equipment
- CD player
- DVD player
View the List of available PLT1 Series of Fiber Optic Receiver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
60
$1.22
120
$1.20
300
$1.19
600+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole