SST-05-IR-B40-K850 in Reel by Luminus Devices | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SST-05-IR-B40-K850

Surface Mount IR LED 40 Deg. Beam

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices SST-05-IR-B40-K850 - Technical Attributes
Attributes Table
Wavelength: 850nm
Intensity: 786mW/sr
Forward (Drive) Current: 1A
Forward Voltage: 1.6V
Reverse Voltage[Vr]: 5V
Operating Temp Range: 115°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$0.665
1,000+
$0.645
Product Variant Information section