Manufacturer Part #
SST-10-IRD-B90H-S810
SST-10-IRD Series 815 nm 1.5 A 90° Surface Mount Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices SST-10-IRD-B90H-S810 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices SST-10-IRD-B90H-S810 - Technical Attributes
Attributes Table
| Wavelength: | 815nm |
| Intensity: | 770mW/sr |
| Forward (Drive) Current: | 1.5A |
| Forward Voltage: | 3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount