text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMA1085250

VSMA Series 850 nm 1.5 A 56° Surface Mount High Power Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMA1085250 - Technical Attributes
Attributes Table
Wavelength: 860nm
Angle of Half Intensity: ±28°
Intensity: 6000mW/sr
Forward (Drive) Current: 5A
Forward Voltage: 3.9V
Rise Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
600+
$1.15
Product Variant Information section