Manufacturer Part #
VSMY2853SL
850 nm 100 mA ±28° Right Angle Surface Mount High Speed Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2105 | ||||||||||
Product Specification Section
Vishay VSMY2853SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMY2853SL - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Angle of Half Intensity: | ±28° |
| Intensity: | 35mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.65V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.765
15
$0.67
75
$0.615
300
$0.565
1,500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount