Manufacturer Part #
WP7113SF4BT-P22
IR Emitter 880nm 1.3V 50mA 12mW/sr 50mA 20 Radial
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright WP7113SF4BT-P22 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP7113SF4BT-P22 - Technical Attributes
Attributes Table
| Wavelength: | 880nm |
| Angle of Half Intensity: | ±10° |
| Intensity: | 25mW/sr |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.3V |
| Reverse Voltage[Vr]: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.182
4,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole