text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP38238

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay TSOP38238 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 38kHz
Mounting Method: Through Hole
Features & Applications

The TSOP38238 is a low current, IR receiver module for remote control system.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.

Features:

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$96.25
USD
Quantity
Unit Price
250
$0.385
500
$0.38
750
$0.375
1,000
$0.37
1,250+
$0.365
Product Variant Information section