text.skipToContent text.skipToNavigation

Manufacturer Part #

6N136S(TA)

6N136 Series 5000 Vrms 1Mbit/s SMT High Speed Transistor Photocoupler - DIP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 6N136S(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The 6N136S(TA) is a high speed 1Mbit/s transistor photocoupler. It consists of an infrared emitting diode, optically coupled to a highspeed photo detector transistor.

A separate connection for the photodiode bias and output-transistor collector increase the speed by several orders of magnitude over conventional phototransistor couplers by reducing the base-collector capacitance of the input transistor.

Features:

  • High speed 1Mbit/s
  • High isolation voltage between input and output
  • Guaranteed performance from 0° C to 70° C
  • Wide operating temperature range of -55° C to 100° C
  • Pb free and RoHS compliant

Applications:

  • Line receivers and telecommunication equipments
  • Power transistor isolation in motor drives
  • Replacement for low speed phototransistor photo couplers
  • Feedback loop in switch-mode power supplies
  • Home appliances and high speed logic ground isolation

View the Available 6N136 series of Photocouplers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,055.00
USD
Quantity
Unit Price
3,000
$0.685
4,000
$0.681
5,000+
$0.669
Product Variant Information section