text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137SDM

Single Channel 7 V 5000 Vrms Surface Mount Transistor Optocoupler - DIP-8

Product Specification Section
onsemi 6N137SDM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
498,000
USA:
498,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
0
Multiple Of:
0
Total
$0.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
4,000+
$0.435