Manufacturer Part #
6N137SDM
Single Channel 7 V 5000 Vrms Surface Mount Transistor Optocoupler - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:DIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2049 | ||||||||||
Product Specification Section
onsemi 6N137SDM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 7V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
812
USA:
812
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$1.15
10
$1.03
40
$0.965
150
$0.90
500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
DIP-8
Mounting Method:
Surface Mount