text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-2

CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
LITEON CNY17-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,640
USA:
1,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.11
300
$0.107
1,250
$0.103
4,000
$0.10
15,000+
$0.0944
Product Variant Information section