text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-3X017T

CNY17F Series 1 Channel Output 5000 Vrms Optoisolator Transistor - SMD-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CNY17F-3X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.39V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Output Type: Transistor
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
5,000
$0.235
15,000+
$0.23
Product Variant Information section