Manufacturer Part #
EL3063S(TA)
EL3063 Series 5000 Vrms Surface Mount Zero Cross Triac Driver Photocoupler-DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EL3063S(TA) - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 600V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The EL3063S(TA) is a single channel, zero cross triac driver photocoupler. It consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac.
Features:
- Peak breakdown voltage 600 V
- High isolation voltage between input and output
- Zero voltage crossing
- Pb free and RoHS compliant
Applications:
- Solenoid/valve controls
- Light controls
- Static power switch
- AC motor drivers
- E.M. contactors
- Temperature controls
- AC motor starters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.429
4,000
$0.427
5,000+
$0.419
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
DIP-6
Mounting Method:
Surface Mount