text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM611(TA)

ELM611 Series Single Channel 3750 Vrms Surface Mount Optocoupler - SOP-5

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ELM611(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Propagation Delay: 100ns
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Power Dissipation: 85mW
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$14,130.00
USD
Quantity
Unit Price
9,000+
$1.57
Product Variant Information section