text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3184

3A OUTPUT & IGBT GATE DRIVER OPTOCOUPLER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD3184 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
4,000
$0.585
5,000+
$0.575
Product Variant Information section