Manufacturer Part #
FOD814300
Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD814300 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 105°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.107
4,000
$0.105
8,000
$0.104
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole