text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817C3SD

FOD817 Series 1 Channel 70 V 5 kVrms SMT Phototransistor Optocoupler -DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2345
Product Specification Section
onsemi FOD817C3SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$646.10
USD
Quantity
Unit Price
1,000
$0.0957
3,000
$0.093
4,000
$0.0923
10,000
$0.0901
15,000+
$0.088